Bourns SMAJ150A

TVS Diode Single Uni-Dir 150V 400W 2-Pin SMA T/R / TVS DIODE 150VWM 243VC DO214AC
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ150A.

TME

Datasheet6 pages4 years ago

IHS

JRH Electronics

Newark

_legacy Avnet

Inventory History

3 month trend:
+14.80%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.134
$ 0.151
Stock
347,879
45,287
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
176 V
176 V
Clamping Voltage
243 V
243 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
1.6 A
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMAJ160A
1.5A 259V 400W 178V 160V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMAJ170A-13-F
SMAJ Series 170 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
onsemiSA170A
500 Watt MiniMOSORB™ Transient Voltage Suppressor, 170 V, Unidirectional
BournsSMAJ130A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 159V 19A 400W -55C~150C TJ
Diodes Inc.SMAJ130A-13-F
SMAJ Series 130 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
BournsSMAJ170A
TVS Diode, Unidirectional, 400W, 1.46A, 275V/189V, SMA(DO-214AC), SMD, 2.2mm H

Descriptions

Descriptions of Bourns SMAJ150A provided by its distributors.

TVS Diode Single Uni-Dir 150V 400W 2-Pin SMA T/R / TVS DIODE 150VWM 243VC DO214AC
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 167V 5muA 400W -55C~150C TJ
1.6A 243V 400W 167V 150V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
3.5V Unidirectional 400W 1.6A 243V 167V SMA(DO-214AC) SMD mount 2.62mm(height)
DIO TVS VWM 150V 400W UNIDIR SMA
DIODE TVS 150V 400W UNI 5% SMD
TVS DIODE, 400W, 150V, UNIDIR, DO-214AC;
Trans Voltage Suppressor Diode
TVS DIODE, 400W, 150V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 150V; Clamping Voltage Vc Max: 266V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.