Littelfuse SMAJ160A

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 178V 1.5A 400W -65C~150C TJ
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ160A.

IHS

Datasheet6 pages6 years ago

LKR

Future Electronics

JRH Electronics

TME

Inventory History

3 month trend:
-27.41%

CAD Models

Download Littelfuse SMAJ160A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ150A
TVS Diode Single Uni-Dir 150V 400W 2-Pin SMA T/R / TVS DIODE 150VWM 243VC DO214AC
BournsSMAJ160A
1.5A 259V 400W 178V 160V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMAJ170A
TVS Diode, Unidirectional, 400W, 1.46A, 275V/189V, SMA(DO-214AC), SMD, 2.2mm H
Diodes Inc.SMAJ170A-13-F
SMAJ Series 170 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ200A-13-F
ESD Suppressors / TVS Diodes 400W TVS Supressor 40IFsm 1.0W 3.5Vf
onsemiSA170A
500 Watt MiniMOSORB™ Transient Voltage Suppressor, 170 V, Unidirectional

Descriptions

Descriptions of Littelfuse SMAJ160A provided by its distributors.

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 178V 1.5A 400W -65C~150C TJ
TVS Diode Unidirectional 160V 400W 1.5A 259V 178V SMA(DO-214AC) SMD 2.09mm H
Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 160V, DO-214AC, RoHS
Littelfuse SCT
ESD Suppressors / TVS Diodes 160Vr 400W 1.5A 5% UniDirectional
Transient Suppressor Diode, single, unidir; |Littelfuse SMAJ160A
TVS DIODE 160VWM 259VC DO214AC
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 160 / Clamping Voltage V = 259 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 1.5 / Breakdown Voltage Min. V = 178 / Breakdown Voltage Max. V = 197 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN