Littelfuse SMAJ150A

SMAJ Series 243 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ150A.

element14 APAC

Datasheet6 pages6 years ago

Farnell

DigiKey

Future Electronics

Inventory History

3 month trend:
-6.79%

CAD Models

Download Littelfuse SMAJ150A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.153
$ 0.153
Stock
456,933
274,420
274,420
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
176 V
176 V
176 V
Clamping Voltage
243 V
243 V
243 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
1.6 A
1.2 A
1.2 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ150A
TVS Diode Single Uni-Dir 150V 400W 2-Pin SMA T/R / TVS DIODE 150VWM 243VC DO214AC
LittelfuseP4KE180A-B
Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL
LittelfuseP4KE180A
TVS DIODE 154VWM 246VC DO204AL / 246V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
LittelfuseP4SMA180A
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 154V, DO-214AC, RoHS
BournsSMAJ170A
TVS Diode, Unidirectional, 400W, 1.46A, 275V/189V, SMA(DO-214AC), SMD, 2.2mm H
BournsSMAJ160A
1.5A 259V 400W 178V 160V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse SMAJ150A provided by its distributors.

SMAJ Series 243 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ150A; LITTELFUSE; 150 V; 2; 243 V; 167 V
1.6A 400W 243V 167V Unidirectional 150V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 400W, 150V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 150V; Clamping Voltage Vc Max: 243V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 150 / Clamping Voltage V = 243 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 1.6 / Breakdown Voltage Min. V = 167 / Breakdown Voltage Max. V = 185 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ150A.