Vishay P1206Y1004BNTA

Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 0.1% +/-Tol, Surface Mount, 1206
$ 5.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P1206Y1004BNTA.

IHS

Datasheet10 pages3 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay P1206Y1004BNTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.425
$ 5.37
Stock
2,177
3,184
Authorized Distributors
3
5
Resistance
1 MΩ
1 MΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
330 mW
330 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thin Film 1206 1M Ohm 0.1% 1/4W 10ppm/C Molded SMD SMD Paper T/R
Res Thin Film 1206 1M Ohm 0.1% 0.4W ¡À25ppm/¡ãC Sulfur Resistant Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.4W, 1e+06ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA8AEB105V
Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity4-1879267-9
Res Thin Film 1206 1M Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP5-1879267-0
Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of Vishay P1206Y1004BNTA provided by its distributors.

Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 0.1% +/-Tol, Surface Mount, 1206
THIN FILM SFERNICE/ P 1206 Y 1004 B N TR100 e2/ Tape & Reel
1M¦¸ ¡À0.1% 333mW ¡À10ppm/¡æ 1206 3.06mm*1.6mm*500¦Ìm
Vishay P1206Y1004BNTA 贴片电阻
RS APAC
1M OHM .33W .1% 10PPM
SFERNICE THIN FILMS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric