Panasonic ERA8AEB105V

Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA8AEB105V.

Upverter

Datasheet3 pages10 years ago
Technical Drawing2 pages8 years ago

IHS

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+101%

CAD Models

Download Panasonic ERA8AEB105V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT1206BRD071ML
250mW 1MΩ 200V Thin Film Resistor ±25ppm/℃ ±0.1% 1206 Chip Resistor - Surface Mount RoHS
PanasonicERA-8AEB9093V
Fixed Resistor, Thin Film, 0.25W, 909000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB9763V
Res Thin Film 1206 976K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB9533V
Fixed Resistor, Thin Film, 0.25W, 953000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD07909KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 909kΩ 1206 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP5-1879267-0
Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD T/R Medical
400mW Thin Film Resistor ±25ppm/℃ ±0.1% 1MΩ 1206 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF1206B1M0E1
Chip Resistor, 1MΩ ±0.1% ±25ppm/°C, 1206, SMD, 3.05mm × 1.55mm × 650μm
Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERA8AEB105V provided by its distributors.

Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Metal Film (Thin Film) Chip Resistors, 0.25W, 1000000½, 0.1%, 1206, RoHS
Panasonic SCT
THIN FILM SURFACE MNT RESISTOR 1206 CASE 1MOHM +/-0.1% 0.25W +/-25PPM/DEGC
SMD Thin Film Res. 1206 0,25W 0,1% 1000K
ERA Series 1206 1 MOhm 0.25 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
ERA-8AEB105V Panasonic Thin Film Resistors - SMD 1206 1.0Mohm 0.1% 25ppm datasheet, inventory, & pricing.
1MΩ ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 1206 Resistor type: Metal Thin Film Power Rating: 250 mW Rated voltage: 150 V Resistance: 1 MOhm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8AEB105V