What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 5-1879267-0

Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD T/R Medical
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879267-0.

JRH Electronics

Datasheet5 pages4 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago

Upverter

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 5-1879267-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP5-1879267-0
Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD T/R Medical
PanasonicERA8AEB105V
Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
400mW Thin Film Resistor ±25ppm/℃ ±0.1% 1MΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD071ML
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 1MΩ 1206 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP4-1879267-7
Res Thin Film 1206 976K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD T/R Medical
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 1MΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 5-1879267-0 provided by its distributors.

Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
Res, 1M, 0.1%, 0.25W, 1206, Thin Film; Resistance:1Mohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Product Range:Rp73 Series Rohs Compliant: Yes |Te Connectivity Holsworthy RP73D2B1M0BTDF
Resistor, 1M, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:1Mohm; Product Range:RP73 Series; Voltage Rating:200V; Resistor Element Material:Thin Film; Power Rating:250mW; Resistance Tolerance:± 0.1%; Temperature Coefficient:± 15ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (07-Jul-2017)
RP 2B 1M0 0.1% 15PPM 1K RL Resistance Value: 1M Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 1M Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2B1M0BTDF | Internal Number: 5-1879267-0 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879267-0 .
  • RP73D2B1M0BTDF