Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1879267-9

Res Thin Film 1206 1M Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1879267-9.

Upverter

Datasheet11 pages6 years ago

Electro Sonic

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+36.90%

CAD Models

Download TE Connectivity 4-1879267-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP5-1879267-0
Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD T/R Medical
TE Connectivity / AMP5-1879267-0
Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD T/R Medical
TE Connectivity4-1879267-9
Res Thin Film 1206 1M Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R
PanasonicERA8AEB105V
Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
400mW Thin Film Resistor ±25ppm/℃ ±0.1% 1MΩ 1206 Chip Resistor - Surface Mount ROHS
400mW Thin Film Resistor 200V ±0.1% ±25ppm/℃ 1MΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 4-1879267-9 provided by its distributors.

Res Thin Film 1206 1M Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Thin Film Res.-SMD 1MOhm 1/4W 15PPM CUT LENGTH
1MΩ ±0.1% 250mW ±15ppm/℃ 1206 SMD mount 3.05mm*1.55mm*650μm
Surface Mount Resistors, Precision Resistor, 2 Termination, 1206, Cut Tape Length, .1 %, Thin Film, Resistance Class 1MΩ – 1GΩ, 1M Ω, Holsworthy RP73
RP 2B 1M0 0.1% 15PPM CUT LENGT Resistance Value: 1M Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 1M Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2B1M0BTG | Internal Number: 4-1879267-9 | TE Connectivity | Holsworthy
RES, 1M, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1Mohm; Product Range: RP73 Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.6mm; External Length / Height: 3.2mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2B1M0BTG