Vishay PNM1206E1004BST5

Res Thin Film 1206 1M Ohm 0.1% 0.4W ¡À25ppm/¡ãC Sulfur Resistant Pad SMD Medical T/R
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PNM1206E1004BST5.

Farnell

Datasheet4 pages7 years ago
Datasheet4 pages10 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay PNM1206E1004BST5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.4W, 1e+06ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.4W, 1000000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA8AEB105V
Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
400mW Thin Film Resistor ±25ppm/℃ ±0.1% 1MΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD071ML
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 1MΩ 1206 Chip Resistor - Surface Mount ROHS
RES 1M OHM 0.1% 1/4W 1206

Descriptions

Descriptions of Vishay PNM1206E1004BST5 provided by its distributors.

Res Thin Film 1206 1M Ohm 0.1% 0.4W ¡À25ppm/¡ãC Sulfur Resistant Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.4W, 1000000ohm, 200V, 0.1% +/-Tol, Surface Mount, 1206
Surface Mount Chip Resistor, Thin Film, Pnm Series, 1 Mohm, 400 Mw, 0.1%, 200 V |Vishay PNM1206E1004BST5
Res Precision Thin Film 1206 1M Ohm 0.1% 2/5W ±25ppm/°C Molded T/R
Avnet Japan
1206 (3216Metric) FIXED RESISTOR PNM 0.126Lx0.063W 3.20mmx1.60mm 0.4W 2/5W 1MOhm ±25ppm/C
RES, 1M, 0.1%, 0.4W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1Mohm; Product Range: PNM Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 400mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric