Vishay MKT1820433405

Cap Film 0.33uF 400V PET 10% (18 X 7.5 X 13.5mm) Radial 15mm 125C Automotive Bulk
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1820433405.

IHS

Datasheet18 pages2 years ago

Newark

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-0.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Film Suppression X2 0.33uF 305VAC PET 10% (18 X 9 X 17.5mm) Radial 15mm 105C Automotive T/R
PanasonicECQE4334KF
Cap Film 0.33uF 400V PET 10% (18.5 X 7 X 14.9mm) Radial 15mm 105°C Bulk
Cornell DubilierDME4P33K-F
Cap Film 0.33uF 400V PET 10% (18.5 X 7.5 X 14.9mm) Radial 15mm 125C
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cap Film 0.33uF 400V PET 10% (17.5 X 8.5 X 17.5mm) Radial 15mm Loose in Box
Cap Film 0.33uF 400V PET 10% (17.5 X 8.5 X 15mm) Radial 15mm Loose in Box

Descriptions

Descriptions of Vishay MKT1820433405 provided by its distributors.

Cap Film 0.33uF 400V PET 10% (18 X 7.5 X 13.5mm) Radial 15mm 125C Automotive Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
VISHAY MKT1820433405 Film Capacitor, 0.33 F, 400 V, MKT1820 Series,10%, Radial Leaded, PET (Polyester)
CAPACITOR, MKT, 330NF, 400V, 10%; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.33µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Life Time @ Temperature:300000 hours @ 40°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:7.5mm; External Length / Height:13.5mm; External Width:18mm; Lead Length:6mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:Radial; Series:MKT 1820; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:200V; Voltage Rating VDC:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1820-433/405
  • MKT1820-433-405