Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32932A3334K189

Cap Film Suppression X2 0.33uF 305VAC PET 10% (18 X 9 X 17.5mm) Radial 15mm 105C Automotive T/R
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32932A3334K189.

TME

Datasheet19 pages5 years ago

Newark

Ciiva

Arrow Electronics

EPCOS

Inventory History

3 month trend:
-38.69%

CAD Models

Download TDK B32932A3334K189 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECQ-E2334KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2334KB3
PanasonicECQ-E2334RKB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2334RKB
Cap Film 0.33uF 250V PET 10% (18 X 6.5 X 12.5mm) Radial Plastic Rectangular Can 15mm 100C Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7126
PanasonicECQ-E2334KB
Cap Film 0.33uF 250V PET 10% (10.3 X 6.4 X 11.3mm) Radial 7.5mm 105°C Bulk
Cornell DubilierDME2P33K-F
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of TDK B32932A3334K189 provided by its distributors.

Cap Film Suppression X2 0.33uF 305VAC PET 10% (18 X 9 X 17.5mm) Radial 15mm 105C Automotive T/R
Film Capacitor, Polyester, 500V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
FILM CAP MKT (85/85/1000) X2 0.33µF 10% 305Vac LS
FILM CAPACITOR Radial Film Capacitor 10% 330nF 305V
CAP, 0.33µF, 305VAC, 10%, PET; Capacitance: 0.33µF; Suppression Class: X2; Product Range: B32932 Series; Voltage Rating X: -; Voltage Rating Y: -; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; dv/dt
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos