Panasonic ECQE4334KF

Cap Film 0.33uF 400V PET 10% (18.5 X 7 X 14.9mm) Radial 15mm 105°C Bulk
$ 0.342
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICECQE4334KF23,000300Cut Tape
13h
Abacus TechnologiesECQE4334KF3,9861
5d
TMEECQE4334KF0500
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQE4334KF.

IHS

Datasheet25 pages8 years ago

Newark

Panasonic SCT

TME

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic ECQE4334KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.219
$ 0.219
Stock
49,986
100,286
100,286
Authorized Distributors
3
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
PET
-
-
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
-
PC Pins
PC Pins
Height - Seated (Max)
15.9004 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-U2A334KL
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
PanasonicECQ-E2334KB
Cap Film 0.33uF 250V PET 10% (10.3 X 6.4 X 11.3mm) Radial 7.5mm 105°C Bulk
PanasonicECQ-E4334JF
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 330uF, Through Hole Mount
Yageo GroupR60II3330AA30K
Cap Film 0.33uF 250V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105C Bulk Automotive AEC-Q200
Cornell DubilierDME2P33K-F
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.32uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQE4334KF provided by its distributors.

Cap Film 0.33uF 400V PET 10% (18.5 X 7 X 14.9mm) Radial 15mm 105°C Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount
Capacitor;Polyester Met;Cap 0.33 uF;Tol 10%;Vol-Rtg 400 VDC;Radial;Straight;Bulk
Panasonic ECQE4334KF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 400V, 0.15µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLY FILM, 0.33UF, 400VDC, ±10; CAPACITOR POLY FILM, 0.33UF, 400VDC, ±10%, RAD; Capacitance:0.33µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:400VDC; Life Time @ Temperature:(Not Available); Lead Spacing:10mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America