Cornell Dubilier DME4P33K-F

Cap Film 0.33uF 400V PET 10% (18.5 X 7.5 X 14.9mm) Radial 15mm 125C
$ 1.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME4P33K-F.

Master Electronics

Datasheet4 pages4 years ago

Sager Electronics

New Yorker Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-43.33%

CAD Models

Download Cornell Dubilier DME4P33K-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Film 0.33uF 400V PET 10% (17.5 X 8.5 X 15mm) Radial 15mm Loose in Box
PanasonicECQE4334KF
Cap Film 0.33uF 400V PET 10% (18.5 X 7 X 14.9mm) Radial 15mm 105°C Bulk
Cap Film 0.33uF 400V PET 10% (26 X 6.4 X 18.5mm) Radial 22.5mm 105°C Loose in Box
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR60MI33305030K
Cap Film 0.33uF 400V PET 10% (18 X 7.5 X 13.5mm) Radial Wound 15mm 105°C Automotive Bag
Cap Film Suppression X2 0.33uF 305VAC PET 10% (18 X 9 X 17.5mm) Radial 15mm 105C Automotive T/R

Descriptions

Descriptions of Cornell Dubilier DME4P33K-F provided by its distributors.

Cap Film 0.33uF 400V PET 10% (18.5 X 7.5 X 14.9mm) Radial 15mm 125C
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Radial FILM CAPACITOR DME 400V 0.33muF ±10% 0.728Lx0.295W 18.50mmx7.50mm
Capacitor;Polyester Metallized;Radial;0.33uF;400V | Cornell-Dubilier DME4P33K-F
DME Series 400 V 0.33 uF Radial Metallized Polyester Dipped Film Capacitor
CAPACITOR POLYESTER FILM 0.33UF, 400V, 10%, RADIAL; Dielectric Type: Metallized PET; Capacitor Case / Package: Radial Box - 2 Pin; Capacitance: 0.33µF; Capacitance Tolerance: ± 10%; Voltage(AC): -; Voltage 66K2020
Capacitor Polyester Film 0.33Uf, 400V, 10%, Radial; Rango De Producto:Serie Dme; Capacidad:0.33Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:400V; Tipo De Condensador:- |Cornell Dubilier DME4P33K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DME4P33KF