Vishay BFC246828334

Cap Film 0.33uF 400V PET 10% (17.5 X 8.5 X 17.5mm) Radial 15mm Loose in Box
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC246828334.

IHS

Datasheet21 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierDME4P33K-F
Cap Film 0.33uF 400V PET 10% (18.5 X 7.5 X 14.9mm) Radial 15mm 125C
Cap Film 0.33uF 400V PET 10% (26 X 6.4 X 18.5mm) Radial 22.5mm 105°C Loose in Box
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cap Film 0.33uF 400V PET 10% (17.5 X 8.5 X 15mm) Radial 15mm Loose in Box
PanasonicECQE4334KF
Cap Film 0.33uF 400V PET 10% (18.5 X 7 X 14.9mm) Radial 15mm 105°C Bulk
Yageo GroupR60MI33305030K
Cap Film 0.33uF 400V PET 10% (18 X 7.5 X 13.5mm) Radial Wound 15mm 105°C Automotive Bag

Descriptions

Descriptions of Vishay BFC246828334 provided by its distributors.

Cap Film 0.33uF 400V PET 10% (17.5 X 8.5 X 17.5mm) Radial 15mm Loose in Box
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
BFC Series Ø 17.5 x 8.5 mm 400 V 0.33 uF ±10 % DC Film Radial Film Capacitor
Radial FILM CAPACITOR MKT468 200V 0.33muF ±10% 0.689Lx0.335W 17.50mmx8.50mm
Radial Metallized Polyester Film Capacitor Lacquered FILM CAPACITOR
VISHAY BFC246828334 Film Capacitor, 0.33 F, 400 V, MKT468 Series,10%, Radial Leaded, PET (Polyester)
CAPACITOR, 0.33UF, 400V; Product Range:VISHAY - MKT468 Series; Capacitance:0.33µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:400V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case;RoHS Compliant: Yes
CAPACITOR, 0.33UF, 400V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.33µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-40°C to +85°C; Climatic Category:55/100/56; External Depth:7.5mm; External Length / Height:16.5mm; External Width:17.5mm; Lead Diameter:0.8mm; Lead Length:3.5mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:200V; Voltage Rating VDC:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric