Vishay MKP1848C64010JY5

Cap Film 40uF 1000V PP 5% (57.5 X 35 X 50mm) Plastic Rectangular Can 52.5mm 0.005 Ohm 105C
$ 16.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848C64010JY5.

IHS

Datasheet19 pages2 years ago

Newark

RS (Formerly Allied Electronics)

HQonline

Inventory History

3 month trend:
+140%

Alternate Parts

Price @ 1000
$ 16.561
$ 8.144
Stock
12,485
7,165
Authorized Distributors
6
6
Capacitance
40 µF
40 µF
Dielectric
PP
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
-
Termination
PC Pins
-
Height - Seated (Max)
50.0126 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2015-02-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell DubilierBLC400J901B4F
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount
Yageo GroupC4AEOBW5400A3NJ
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount
Yageo GroupC4ATFBW5400A3NJ
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount
PanasonicEZPE1B406MTA
Cap Film 40uF 1100V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0065 Ohm 85C Package
Film Capacitor, Polypropylene, 450V, 20% +Tol, 20% -Tol, 40uF, Through Hole Mount
PanasonicEZP-E80406MTA
Cap Film 40uF 800V PP 10% (57.5 X 30 X 51mm) Radial Can 52.5mm 0.0083 Ohm 85C Package

Descriptions

Descriptions of Vishay MKP1848C64010JY5 provided by its distributors.

Cap Film 40uF 1000V PP 5% (57.5 X 35 X 50mm) Plastic Rectangular Can 52.5mm 0.005 Ohm 105C
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount
VISHAY MKP1848C64010JY5Film Capacitor, MKP1848C Series, 40 F,5%, PP (Polypropylene), 1 kV
CAP FILM 40UF 5% 1KVDC RAD 4LD
Radial - 4Leads MKP1848C 1kV 40muF ±5% 2.264Lx1.378W 57.50mmx35.00mm
LOOSE MKP , 40 uF , 5% , 1000Vdc, pitch 52,5 , 4 pins
40¦ÌF ¡À5% , 52.5mm 1KV 5m¦¸ 57.5mm*35mm*50mm
MKP 40UF 5% 1000VDC PITCH52.5 4PINS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric