Yageo Group C4AQNBW5400M3NJ

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount
$ 7.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C4AQNBW5400M3NJ.

Newark

Datasheet20 pages2 years ago

TME

Farnell

Inventory History

3 month trend:
-83.92%

CAD Models

Download Yageo Group C4AQNBW5400M3NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.819
$ 16.49
Stock
107
13,457
Authorized Distributors
6
6
Capacitance
40 µF
40 µF
Dielectric
-
PP
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
-
5 %
Termination
-
PC Pins
Height - Seated (Max)
-
50.0126 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group C4AQNBW5400M3NJ provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount
Cap Film 40uF 1000V PP 5% Molded 52.5mm Solder Pin 105°C Bulk
Avnet Japan
Cap Film 40uF 1000V PP 5%( 57.5 X 35 X 50mm) Plastic Rectangular Can 52.5mm 0.004 Ohm 105C Tray Automotive AEC-Q200
CAP, AEC-Q200, 40UF, 1KV, FILM, RADIAL;
40¦ÌF ¡À5% 52.5mm 1KV 4m¦¸ 57.5mm*35mm*50.3mm
C4AQNBW5400M3NJ, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.