Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EZPE1B406MTA

Cap Film 40uF 1100V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0065 Ohm 85C Package
$ 14.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EZPE1B406MTA.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-20.57%

CAD Models

Download Panasonic EZPE1B406MTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEZP-E80406MTA
Cap Film 40uF 800V PP 10% (57.5 X 30 X 51mm) Radial Can 52.5mm 0.0083 Ohm 85C Package
PanasonicEZP-E50406MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount
Cap Film 40uF 1100V PP 10% (57.5 X 35 X 50mm) 52.5mm 0.0035 Ohm 105C Bulk
Cap Film 40uF 1100V PP 10% (57.5 X 35 X 50mm) Radial 52.5mm 0.0035 Ohm 85C Bulk
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount
Cap Film 40uF 900V PP 5% (57.5 X 35 X 50mm) Wound 52.5mm 0.005 Ohm 105C Automotive Bulk
Cap Film 40uF 450V PP 10% (42 X 28 X 37mm) Radial 37.5mm 0.005 Ohm 105C Bulk
Cornell DubilierBLC400J901B4F
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EZPE1B406MTA provided by its distributors.

Cap Film 40uF 1100V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0065 Ohm 85C Package
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount
Panasonic EZPE1B406MTA - Film Capacitors (Automotive, Industrial and Infrastructure Use)
Radial - 4Leads FILM CAPACITOR EZPE 1.1kV 40muF ±10% 2.264Lx1.378W 57.50mmx35.00mm
EZPE 40UF POLYPROPYLENE FILM CAPACITOR 1100 V DC +/-10%
EZPE,METALLIZED PP FILM,RADIAL LEAD / 1100VDC,40UF,35X56X57.5,52.5,20.3,ST,4PIN
CAP RDL METALLIZED PP FILM 1100V 40UF 10%
Film Capacitor, 40Uf, 1.1Kv, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 4 Pin; Capacitance:40Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole; Voltage(Ac):-Rohs Compliant: Yes |Panasonic EZP-E1B406MTA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EZP-E1B406MTA