Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier BLC400J901B4F

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount
$ 16.668
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier BLC400J901B4F.

Farnell

Datasheet5 pages4 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago

New Yorker Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-4.52%

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

Cap Film 40uF 1000V PP 5% (57.5 X 35 X 50mm) Plastic Rectangular Can 52.5mm 0.005 Ohm 105C
Yageo GroupC4AEOBW5400A3NJ
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount
Yageo GroupC4ATFBW5400A3NJ
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount
PanasonicEZPE1B406MTA
Cap Film 40uF 1100V PP 10% (57.5 X 35 X 56mm) Radial Can 52.5mm 0.0065 Ohm 85C Package
Film Capacitor, Polypropylene, 450V, 20% +Tol, 20% -Tol, 40uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier BLC400J901B4F provided by its distributors.

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount
Cap Film 40uF 900V PP 5%( 57.5 X 35 X 50mm) 20.3mm 0.0032 Ohm 85C
40μF ±5% polypropylene 52.5mm 900V 230V 3.2mΩ Plugins Through hole mounting 57.5mm*35mm*50mm
Film Capacitor, 40Uf, 900V, 5%, Radial; Rango De Producto:Serie Blc; Capacidad:40Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:900V; Tipo De Condensador:- |Cornell Dubilier BLC400J901B4F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLC400J901B4F.