Vishay F339MX264031MYM2T0

Film Capacitor, Polypropylene, 450V, 20% +Tol, 20% -Tol, 40uF, Through Hole Mount
$ 19.234
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay F339MX264031MYM2T0.

IHS

Datasheet20 pages2 years ago

Newark

Farnell

element14 APAC

CAD Models

Download Vishay F339MX264031MYM2T0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-02-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC4ATFBW5400A3NJ
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount
Cornell DubilierBLC400J901B4F
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount
Yageo GroupC4AEOBW5400A3NJ
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 40uF, Through Hole Mount
PanasonicEZP-E50406MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount
Cap Film 40uF 1000V PP 5% (57.5 X 35 X 50mm) Plastic Rectangular Can 52.5mm 0.005 Ohm 105C
Cap Film 40uF 450V PP 10% (42 X 28 X 37mm) Radial 37.5mm 0.005 Ohm 105C Bulk

Descriptions

Descriptions of Vishay F339MX264031MYM2T0 provided by its distributors.

Film Capacitor, Polypropylene, 450V, 20% +Tol, 20% -Tol, 40uF, Through Hole Mount
Cap Film Suppression X2 40uF 310VAC PP 20% (57.5 X 35 X 50mm) Radial 52.5mm 110C Bulk
VISHAY F339MX264031MYM2T0 Film Suppression Capacitor, 40 F, 310 VAC, F339M X2 Series,20%, Radial Leaded, X2
CAP FILM 40UF 20% 450VDC RADIAL
Capacitor MKP 40uF X2 310Vac 52.5mm
CAPACITOR, CLASS X2, 310V, 40UF; Capacitance:40µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:310V; Life Time @ Temperature:1000 hours @ 110°C; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:52.5mm; Capacitor Application:Safety / Suppression; Capacitor Mounting:Through Hole; External Depth:35mm; External Length / Height:50mm; External Width:57.5mm; Lead Length:5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric