Vishay MDP16031K00GD04

Resistor Thick Film NET 1K Ohm 2% 1.92W 100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube
$ 4.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MDP16031K00GD04.

Newark

Datasheet5 pages12 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.163
$ 4.66
Stock
16,136
13,642
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
-
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Res Thick Film NET 1K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 1K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
MDP Series 1 kOhm 14 Pin Isolated ±2 % Thick Film Molded DIP Resistor Network
14-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.765Lx0.300W 19.43mmx7.62mm 2W 1kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.73W, 1000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7525
Res Thick Film NET 1K Ohm 2% 1.28W ¡À100ppm/¡ãC ISOL Molded 16-Pin SOIC Gull Wing SMD T/R

Descriptions

Descriptions of Vishay MDP16031K00GD04 provided by its distributors.

Resistor Thick Film NET 1K Ohm 2% 1.92W 100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.92W, 1000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525
DIP resistor network 2% 100ppm/C 1kOhm 250mW
1K¦¸ ¡À2% ¡À100ppm/¡æ 250mW DIP 21.59mm*7.87mm*3.81mm
Resistor Networks & Arrays 16pin 1.0Kohm
RESISTOR, ISOLATED RESISTOR NETWORK, 8,
Resistance:1Kohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:250Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: No |Vishay MDP16031K00GD04.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDP16031K00GD04.