Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4116R-1-102LF

Res Thick Film NET 1K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-102LF.

HQonline

Datasheet3 pages7 years ago

Newark

TME

Burklin Elektronik

Jameco (USA)

Inventory History

3 month trend:
+32.23%

CAD Models

Download Bourns 4116R-1-102LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.29
$ 1.31
Stock
399,942
105,801
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

14-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.765Lx0.300W 19.43mmx7.62mm 2W 1kOhm ±100ppm/C
4600M ARRAY/NETWORK RESISTOR 9-SIP Resistor Network/Array ±2% ±100ppm/C 1kOhm 1.35W
Res Thick Film NET 1K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
9-SIP ARRAY/NETWORK RESISTOR CSC 0.890Lx0.098W 22.61mmx2.49mm 1.12W 1kOhm ±100ppm/C
8-SIP ARRAY/NETWORK RESISTOR CSC 0.790Lx0.098W 20.07mmx2.49mm 1W 1kOhm ±100ppm/C
CTS Components77081102P
Res Thick Film NET 1K Ohm 2% 1.1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4116R-1-102LF provided by its distributors.

Res Thick Film NET 1K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Bourns 4116R-1-102LF 1k ±2% 8R DIP Thick Film Resistor Network
16-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.865Lx0.300W 21.97mmx7.62mm 2.25W 1kOhm ±100ppm/C
Resistor network, DIP-16, 1 kΩ, 0.25 W, ±2 %, 8 resistors, 4116R-1-102LF
8 ±2% 1kΩ 250mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR NETWORK, 1K; Resistance: 1kohm; Product Range: 4100R Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: DIP; No. of Pins: 16Pins; Voltage Rating: 100V; Power Rating per Element: 250

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4116R-1-102 LF
  • 4116R-1-102LF.
  • 4116R1-102LF