Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4114R-1-102

14-DIP (0.300 7.62MM) Array/network Resistor 4100R 0.765LX0.300W 19.43MMX7.62MM 2W 1 Kohm ±100PPM/C
$ 1.152
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-1-102.

IHS

Datasheet2 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.152
$ 1.49
Stock
28,941
92,302
Authorized Distributors
5
6
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
250 mW
2 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2013-03-31
LTD Date2013-06-30

Related Parts

Res Thick Film NET 1K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 1K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 1K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77081102P
Res Thick Film NET 1K Ohm 2% 1.1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 1K Ohm 2% 3/4W ¦100ppm/¦C BUS 6-Pin SIP Pin Thru-Hole Bulk
9-SIP ARRAY/NETWORK RESISTOR CSC 0.890Lx0.098W 22.61mmx2.49mm 1.12W 1kOhm ±100ppm/C

Descriptions

Descriptions of Bourns 4114R-1-102 provided by its distributors.

14-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.765Lx0.300W 19.43mmx7.62mm 2W 1kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731
RES ARRAY 7 RES 1K OHM 14DIP
RNET - THK FILM MOLD DIP | Bourns 4114R-1-102
1K OHM 14 PIN 2% LOW M-DIP
4114R DIL NET 7R 14P 2% 1K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.