Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4116R-1-102

Res Thick Film NET 1K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole

$ 1.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-102.

Newark

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-7.41%

CAD Models

Download Bourns 4116R-1-102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.312
$ 1.19
Stock
106,531
415,070
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2013-03-31
LTD Date2013-06-30

Related Parts

14-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.765Lx0.300W 19.43mmx7.62mm 2W 1kOhm ±100ppm/C
4600M ARRAY/NETWORK RESISTOR 9-SIP Resistor Network/Array ±2% ±100ppm/C 1kOhm 1.35W
Res Thick Film NET 1K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77081102P
Res Thick Film NET 1K Ohm 2% 1.1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components770101102P
Res Thick Film NET 1K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4116R-1-102 provided by its distributors.

Res Thick Film NET 1K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Thick Film Molded DIPs | RES ARRAY 8 RES 1K OHM 16DIP
16-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.865Lx0.300W 21.97mmx7.62mm 2.25W 1kOhm ±100ppm/C
8 ±2% 1kΩ 250mW ±100ppm/℃ DIP-16 Resistor Networks, Arrays ROHS
1KΩ ±2% ±50ppm/℃ 50ppm/℃ 250mW DIP-16 Through hole mounting 21.97mm*7.62mm*4.69mm
RESISTOR, THICK FILM, NETWORKS & ARRAYS,16 PINS,1K OHM,2.25W
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
Resistance:1Kohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:250Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: No |Bourns 4116R-1-102.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4116 R-1-102
  • 4116R-1-102.
  • 4116R1-102