Vishay MDP14031K00GD04

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.73W, 1000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount,...
$ 3.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MDP14031K00GD04.

IHS

Datasheet5 pages12 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 3.404
$ 4.186
Stock
2,918
800
Authorized Distributors
2
3
Resistance
1 kΩ
1 kΩ
Mount
-
Through Hole
Case/Package
DIP
DIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date2008-11-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

14-DIP (0.300 7.62mm) ARRAY/NETWORK RESISTOR 4100R 0.765Lx0.300W 19.43mmx7.62mm 2W 1kOhm ±100ppm/C
Res Thick Film NET 1K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 1K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Resistor Thick Film NET 1K Ohm 2% 1.92W 100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube
MDP Series 1 kOhm 16 Pin Isolated ±2 % Thick Film Molded DIP Resistor Network
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.125W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239

Descriptions

Descriptions of Vishay MDP14031K00GD04 provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.73W, 1000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7525
DIP resistor network 2% 100ppm/C 1kOhm 1.73W
1K OHM 14 PIN 2% M-DIP
MDP14-03 1K 2% D04

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric