Vishay MBRB2560CT-E3/45

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBRB2560CT-E3/45.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.533
Stock
1,736
45,942
Authorized Distributors
0
3
Mount
Surface Mount
-
Case/Package
TO-263-3
D2PAK
Forward Voltage
650 mV
750 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
-
Max Reverse Leakage Current
200 µA
100 µA
Reverse Recovery Time
-
25 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTTH302RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
Diodes Inc.SBR30A100CTB
Diode Super Barrier Rectifier 100V 30A 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of Vishay MBRB2560CT-E3/45 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB
Diode Schottky 60V 25A 3-Pin(2+Tab) D2PAK Tube
Rectifier Diodes, common Cathode, schottky,60V V(Rrm),to-263Ab Rohs Compliant: Yes |Vishay MBRB2560CT-E3/45
DIODE ARR SCHOTT 60V 15A TO263AB
DIODE ARRAY SCHOTTKY 60V TO263AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB2560CT-E3-45
  • MBRB2560CT-E345