Vishay MBRB1635-E3/81

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-263AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBRB1635-E3/81.

IHS

Datasheet5 pages2 years ago

TME

Alternate Parts

Price @ 1000
$ 1.13
$ 1.13
Stock
1
79,631
79,631
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
TO-263-3
Forward Voltage
630 mV
630 mV
630 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
16 A
16 A
16 A
Max Reverse Leakage Current
200 µA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-04-30
LTD Date2024-10-31

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB
STMicroelectronicsFERD40M45CG-TR
Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin D2PAK T/R
Diodes Inc.SBR20A60CTBQ-13
Rectifier Diode Super Barrier Rectifier 60V 20A Automotive 3-Pin(2+Tab) D2PAK T/R
Diodes Inc.SBR3060CTB-13
Rectifier Diode, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Vishay MBRB1635-E3/81 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-263AB
Diode Schottky 35V 16A 3-Pin(2+Tab) D2PAK T/R
DIODE SCHOTT 16A 35V SGL TO263AB
DIODE SCHOTTKY 35V 16A TO263AB

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric