Vishay MBRB1645-E3/81

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-263AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBRB1645-E3/81.

IHS

Datasheet5 pages2 years ago

Newark

TME

Future Electronics

Alternate Parts

Price @ 1000
$ 0.447
$ 0.447
Stock
12,088
304,069
304,069
Authorized Distributors
0
5
5
Mount
Surface Mount
-
-
Case/Package
TO-263-3
D2PAK
D2PAK
Forward Voltage
630 mV
570 mV
570 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
16 A
16 A
16 A
Max Reverse Leakage Current
200 µA
200 µA
200 µA
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-06-18
LTD Date2024-12-18

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB
STMicroelectronicsFERD40M45CG-TR
Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin D2PAK T/R
Diodes Inc.SBR20A60CTBQ-13
Rectifier Diode Super Barrier Rectifier 60V 20A Automotive 3-Pin(2+Tab) D2PAK T/R
Diodes Inc.SBR3060CTB-13
Rectifier Diode, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Vishay MBRB1645-E3/81 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-263AB
45 V 16 A Surface Mount Schottky Barrier Rectifier - D2PAK (TO-263AB)
Diode Schottky 45V 16A 3-Pin (2+Tab) D2PAK T/R
Diode; Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:45V; Forward Current, If(AV):16A; Forward Surge Current Max, Ifsm:150A; Forward Voltage Max, VF:0.57V; Junction Temperature, Tj max:150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB1645-E381
  • MBRB1645E3/81
  • MBRB1645E381