Vishay MBR3045PT-E3/45

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247AD
$ 1.058
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBR3045PT-E3/45.

Newark

Datasheet4 pages5 years ago
Datasheet4 pages9 years ago
Datasheet4 pages13 years ago

TME

Future Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay MBR3045PT-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.058
$ 1.43
$ 1.43
Stock
66,903
128,416
128,416
Authorized Distributors
6
4
4
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
SOT-93
SOT-93
Forward Voltage
600 mV
600 mV
600 mV
Reverse Voltage (DC)
-
-
-
Forward Current
30 A
30 A
30 A
Max Reverse Leakage Current
1 mA
1 mA
1 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-20
LTD Date2025-12-20

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-262AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30100ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsFERD30SM100ST
Field-Effect Rectifier Diode (non Schottky) 100V 30A 3-Pin TO-220AB Tube
STMicroelectronicsFERD60M45CT
Field-Effect Rectifier Diode (non Schottky) 45V 60A 3-Pin TO-220AB Tube

Descriptions

Descriptions of Vishay MBR3045PT-E3/45 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247AD
DIODE, SCHOTTKY BARRIER, VR 45V, IF 30A, PKG TO-247AD, CONFIG DUAL COMMON CATHODE
MBR3045PT Series 45 V 200 A Dual Common-Cathode Schottky Rectifier - TO-247AD
Rectifiers and Schottky diodes; VISHAY; MBR3045PT-E3/45; 30 A; Through Hole; 3; 1 mA
Rectifier Diode Schottky 45V 30A 3-Pin(3+Tab) TO-247AD Tube

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR3045PT-E345
  • MBR3045PT-E3\45
  • MBR3045PTE345