onsemi MBR3045PTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-218
$ 1.305
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR3045PTG.

Official Datasheet13 years ago

Alternate Parts

Price @ 1000
$ 1.305
$ 0.855
$ 0.855
Stock
205,995
113,301
113,301
Authorized Distributors
2
1
1
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SOT-93
TO-247-3
TO-247-3
Forward Voltage
600 mV
760 mV
760 mV
Reverse Voltage (DC)
-
-
-
Forward Current
30 A
30 A
30 A
Max Reverse Leakage Current
1 mA
1 mA
1 mA
Reverse Recovery Time
-
-
-
Capacitance
-
800 pF
800 pF

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-07-12
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2012-06-30
LTD Date2012-12-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMBR4045PT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, TO-247AD
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-218AC

Descriptions

Descriptions of onsemi MBR3045PTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-218
DIODE, SCHOTTKY BARRIER, VR 45V, IF 30A, PKG SOT-93 (TO-218),CONFIG DUAL, VF 0.76V
Rectifier Diode Schottky 45V 30A 3-Pin(3+Tab) SOT-93 Tube
. . . using the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following
Schottky Rectifier; Repetitive Reverse Voltage Max, Vrrm:45V; Forward Surge Current Max, Ifsm:200A; Forward Voltage Max, VF:0.76V; Package/Case:4-SOT-93; No. of Pins:4; Current Rating:15A; Forward Current:200A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR3045PTG.