Vishay V30100S-E3/4W

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay V30100S-E3/4W.

Newark

Datasheet6 pages7 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages9 years ago

element14 APAC

Farnell

ODG (Origin Data Global)

iiiC

Inventory History

3 month trend:
-7.68%

CAD Models

Download Vishay V30100S-E3/4W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.645
$ 0.565
$ 0.565
Stock
2,158,168
718,448
718,448
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
780 mV
810 mV
810 mV
Reverse Voltage (DC)
-
-
-
Forward Current
30 A
30 A
30 A
Max Reverse Leakage Current
1 mA
350 µA
350 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 100V 30A 3-Pin(2+Tab) TO-263AB T/R / DIODE SCHOTTKY 100V 30A TO263AB
DIODE ARRAY SCHOTTKY 100V TO220 / Rectifier Diode Schottky 100V 40A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTPS30100ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30SM100ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30M100ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Vishay V30100S-E3/4W provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
DIODE, SCHOTTKY BARRIER, VR 100V, IF 30A, PKG TO-220AB, VF 0.69V, TJ +150DEGC, CS 250A
Rectifier Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube
V30100S Series 100 V 30 A High-Volt Trench MOS Barrier Schottky Rectifier-TO-220
DIODE SCHOTTKY 100V 30A TO220AB
DIODE, SCHOTTKY, 30A, 100V, TO-220AB; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):30A; Forward Voltage VF Max:910mV; Forward Surge Current Ifsm Max:250A; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Diode Case Style:TO-220AB; No. of Pins:3; Operating Temperature Range:-40°C to +150°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • V30100S-E3/4W.
  • V30100S-E34W