STMicroelectronics STPS30100ST

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30100ST.

Factory Futures

Datasheet7 pages20 years ago

Newark

Future Electronics

Nu Horizons

Inventory History

3 month trend:
+26.42%

CAD Models

Download STMicroelectronics STPS30100ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.86
$ 0.839
Stock
247,341
291,777
Authorized Distributors
6
6
Mount
Surface Mount, Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Forward Voltage
565 mV
565 mV
Reverse Voltage (DC)
-
-
Forward Current
30 A
30 A
Max Reverse Leakage Current
175 µA
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 100V TO220
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30M100ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30M60ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 60V V(RRM), Silicon, TO-220AB
Dual Common-Cathode High-Voltage Schottky Rectifier | DIODE ARRAY SCHOTTKY 100V TO220
STMicroelectronicsSTPS3045CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS30100ST provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, TO-220AB
STPS3010 Series Single 100 V 300 A Surface Mount Schottky Rectifier - TO-220-3
Rectifier Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube
Schottky Rectifier, 100 V, 30 A, Single, TO-220AB, 3 Pins, 800 mV
DIODE SCHOTTKY 100V 30A TO220AB
STMicroelectronics Schottky Diodes Diodes, 30A, 100V, surface mount, TO-220ABencapsulation, 3needle
Repetitive Peak Reverse Voltage:100V; Average Forward Current:30A; Diode Configuration:Single; Diode Case Style:TO-220AB; No. of Pins:3Pins; Forward Voltage Max:800mV; Forward Surge Current:300A; Operating Temperature Max:150°C RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS30100ST.