STMicroelectronics FERD60M45CT

Field-Effect Rectifier Diode (non Schottky) 45V 60A 3-Pin TO-220AB Tube
$ 0.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics FERD60M45CT.

TME

Datasheet7 pages13 years ago

Inventory History

3 month trend:
-9.69%

CAD Models

Download STMicroelectronics FERD60M45CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.925
$ 0.874
$ 0.874
Stock
151,453
169,265
169,265
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
550 mV
500 mV
500 mV
Reverse Voltage (DC)
45 V
45 V
45 V
Average Rectified Current
60 A
40 A
40 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-11-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode Schottky 40V 10A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 40V TO220AB
STMicroelectronicsFERD40U45CT
Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin TO-220AB Tube
STMicroelectronicsFERD40M45CT
Field-Effect Rectifier Diode (non Schottky) 45V 40A 3-Pin TO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30M60ST
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics FERD60M45CT provided by its distributors.

Field-Effect Rectifier Diode (non Schottky) 45V 60A 3-Pin TO-220AB Tube
FERD60M45 Series 45 V (2x) 30 A Dual Field Effect Rectifier Diode - TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, 45V, 275A, To-220Ab; |Stmicroelectronics FERD60M45CT
45 V, 60 A dual Field-Effect Rectifier Diode (FERD)
Ciiva

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics