Vishay MBR2545CT-E3/45

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
$ 0.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBR2545CT-E3/45.

IHS

Datasheet5 pages8 years ago

HQonline

TME

Future Electronics

Inventory History

3 month trend:
-12.22%

CAD Models

Download Vishay MBR2545CT-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.914
$ 1.241
Stock
4,534,673
55,894
Authorized Distributors
6
6
Mount
Through Hole
-
Case/Package
TO-220AB
-
Forward Voltage
730 mV
820 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
-
Max Reverse Leakage Current
200 µA
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
Rectifier; 60V 30A Schottky Common Cathode Diode IN A TO-220AB Package
STMicroelectronicsSTPS10L40CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30H60CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20L45CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Vishay MBR2545CT-E3/45 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
Schottky Rectifier, 45 V, 25 A, Dual Common Cathode, TO-220AB, 3 Pins, 820 mV
Diode Schottky 45V 25A 3-Pin(3+Tab) TO-220AB Tube
45V 150A 200¦ÌA 15A commoncathode TO-220-3 10.54mm*4.7mm*8.89mm
DIODE ARR SCHOTT 45V 15A TO220-3
DIODE ARRAY SCHOTTKY 45V TO220AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR2545CT-E345
  • MBR2545CT-E3\45
  • MBR2545CTE345