STMicroelectronics STPS10L40CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-220AB
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS10L40CT.

IHS

Datasheet9 pages20 years ago

HQonline

Verical

iiiC

Mouser

Inventory History

3 month trend:
-4.35%

CAD Models

Download STMicroelectronics STPS10L40CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.341
$ 0.967
$ 0.967
Stock
278,661
83,942
83,942
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
TO-220AB
Forward Voltage
460 mV
550 mV
550 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
5 A
5 A
Max Reverse Leakage Current
200 µA
500 µA
500 µA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTPS10L45CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS3045CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 100V TO220
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS20L45CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS10L40CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 40V 10A 3-Pin(3+Tab) TO-220AB Tube
40V 150A 200μA 5A doublecommoncathode TO-220 Through hole mounting 9.15mm(height)
DIODE ARRAY SCHOTTKY 40V TO220AB
DIODE ARRAY SCHOTT 40V 5A TO-220
Rectifier |Stmicroelectronics STPS10L40CT
Power Schottky, 40V, 5A, TO-220AB, RoHS, Tube
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS 10L40CT