STMicroelectronics STPS20L45CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20L45CT.

Factory Futures

Datasheet9 pages20 years ago

STMicroelectronics

Future Electronics

iiiC

Farnell

CAD Models

Download STMicroelectronics STPS20L45CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-08-18
LTD Date2024-02-18

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS10L40CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS3045CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2545CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS20L45CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB
STPS Series Dual 45 V 180 A Through Hole Schottky Rectifier - TO-220-3
Rectifier Diode Schottky 45V 20A 3-Pin(3+Tab) TO-220AB Tube
Schottky rectifier diode, 45V, 20A, TO-220 package, STM
STPS20L45CT, Dual Schottky Diode, Common Cathode, 45V 20A, 3-Pin TO-220AB
DIODE, SCHOTTKY, 2X10A, 45V; Diode Type:Schottky; Voltage, Vrrm:45V; Current, If AV:10A; Current, Ifsm:180A; Voltage, Vf Max:0.55V; Temperature, Tj Max:150°C; Termination Type:Through Hole; Case Style:TO-220AB; Pins, No. of:3; Current, Forward If:10A; Current, If Rms:30A; Current, Ifs Max:180A; Voltage, Forward at If:0.55V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics