STMicroelectronics STPS30H60CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS30H60CT.

IHS

Datasheet11 pages16 years ago

HQonline

DigiKey

Inventory History

3 month trend:
-1.45%

CAD Models

Download STMicroelectronics STPS30H60CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.607
$ 0.595
Stock
467,101
784,661
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Forward Voltage
470 mV
750 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
30 A
30 A
Max Reverse Leakage Current
60 µA
480 µA
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
Rectifier; 60V 30A Schottky Common Cathode Diode IN A TO-220AB Package
Diodes Inc.SBR20100CT
Rectifier Diode Super Barrier Rectifier 100V 20A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTPS30120CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS30L45CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS30H60CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
STPS30H60 Series 30 A Forward 60 V DC Reverse Power Schottky Rectifier TO-220AB
60V 1 pair of common cathodes 660mV@15A 15A TO-220 Schottky Diodes ROHS
60V 230A 60μA 15A Dual Common Cathode TO-220 TH 9.15mm H
60 V, 30 A dual High Tj Power Schottky Rectifier
Ciiva
DIODE ARRAY SCHOTTKY 60V TO220AB
DIODE ARRAY SCHOT 60V 15A TO-220
Power Schottky, 60V, 15A, TO-220AB, RoHS, Tube
STMicroelectronics SCT
DIODE ARR SCHOTT 60V 15A TO220
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-48

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics