Vishay MAL215953102E3

Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 0.14 Ohm 2220mA 5000h 105C Bulk
$ 10.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215953102E3.

Newark

Datasheet9 pages5 years ago
Datasheet8 pages17 years ago
Datasheet9 pages12 years ago

element14 APAC

Farnell

_legacy Avnet

Inventory History

3 month trend:
-44.05%

CAD Models

Download Vishay MAL215953102E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.35
$ 4.545
$ 4.545
Stock
2,537
23,320
23,320
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
235 mΩ
90 mΩ
90 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
2.22 A
2.3 A
2.3 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 200V 1000muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 2060mA 5000h 105°C Automotive Bulk
Cornell Dubilier381LQ102M250K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 1000muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 200V 1000muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LR102M250A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 1000muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 1000uF 250V 20% (35 X 35mm) Snap-In 10mm 2380mA 5000h 105C Bulk

Descriptions

Descriptions of Vishay MAL215953102E3 provided by its distributors.

Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 0.14 Ohm 2220mA 5000h 105C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 159PUL-SI 250V 1000muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
CAPACITOR, 1000UF, 250V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:250V dc; Effective Series Resistance:170mohm; Series:2222159; Height:40mm; Outside Diameter:35mm; Capacitor Case Style:Radial; Mounting Type:Snap-In; Lead Spacing:10mm; Operating Temperature Range:-25°C to +105°C; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); AC Ripple Current:2.22A; Application:High Temperature; Body Diameter:35mm; Case Style:Radial; Climatic Category:25/105/56; ESR Frequency:100Hz; External Length / Height:40mm; Max Operating Temperature:105°C; Min Temperature Operating:-25°C; Operating Lifetime:3000h; PCB Hole Diameter:2mm; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Terminal Type:PCB Pins; Termination Type:Snap-In; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating DC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric