Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGX2D102MELC30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 200V 1000muF ±20% 1.378Dia 35.00mm

$ 3.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGX2D102MELC30.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-88.51%

CAD Models

Download Nichicon LGX2D102MELC30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.897
$ 3.181
$ 3.181
Stock
6,889
12,735
12,735
Authorized Distributors
6
4
4
Capacitance
1 mF
1 mF
1 mF
Mount
Chassis Mount
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
90 mΩ
90 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
2.61 A
2.3 A
2.3 A
Height - Seated (Max)
32.004 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cap Aluminum Lytic 1000uF 250V 20% (35 X 35mm) Snap-In 10mm 2380mA 5000h 105C Bulk
United Chemi-ConELXS161VSN102MR25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF
United Chemi-ConELXS161VSN102MQ35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF
United Chemi-ConELXS201VSN102MR30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 250V 1000muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Descriptions

Descriptions of Nichicon LGX2D102MELC30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 200V 1000muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 1000uF 200V 20% (35 X 30mm) Snap-In 10mm 2610mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount
卤20% 2.61A@120Hz 10mm 200V 1000uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
1mF 200V ±20% 10mm 5000h@ 105°C 2.61A@ 120Hz,3.915A@ 50 kHz Plugins,D35xL30mm snap-in mounting,snap fit,Through hole mounting 35mm*30mm*32mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL