Cornell Dubilier 381LR102M250A042

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 1000muF ±20% 1.378Dia 35.00mm
$ 5.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR102M250A042.

Master Electronics

Datasheet6 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.48%

Alternate Parts

Price @ 1000
$ 5.572
$ 4.43
Stock
16,915
1,036,801
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
149 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.84 A
2.47 A
Height - Seated (Max)
40.005 mm
40.005 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEETED2D102DA
Cap Aluminum 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 0.149 Ohm 2840mA 3000h 105°C Bulk
Cornell DubilierSLP102M200E7P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF, TOL20%, SNAP IN, 200V, 30X40
Cornell Dubilier380LX102M250K452
Capacitors, Aluminum Electrolytic, Snap In 1000uF 250V 20% | Cornell-Dubilier 380LX102M250K452
Cornell DubilierSLP102M250H7P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C
Cap Aluminum Lytic 1000uF 250V 20% (30 X 40mm) Snap-In 10mm 3300mA 3000h 105C Bulk
PanasonicECOS2EB102EA
Cap Aluminum 1000uF 250V 20% (35 X 40mm) Solder Pin 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier 381LR102M250A042 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 1000muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 0.149 Ohm 2840mA 3000h 105C
Capacitors, Aluminum Electrolytic, Snap In 1000uF 250V 20% | Cornell-Dubilier 381LR102M250A042
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 1000Uf, 250V; Capacitance:1000Μf; Voltage(Dc):250V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Esr:0.149Ohm Rohs Compliant: Yes |Cornell Dubilier 381LR102M250A042

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor