Nichicon LGX2E102MELC35

Cap Aluminum Lytic 1000uF 250V 20% (35 X 35mm) Snap-In 10mm 2380mA 5000h 105C Bulk
$ 4.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGX2E102MELC35.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-9.93%

CAD Models

Download Nichicon LGX2E102MELC35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.972
$ 4.84
Stock
4,305
6,122
Authorized Distributors
5
2
Capacitance
1 mF
1 mF
Mount
Chassis Mount
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
90 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
2.38 A
2.3 A
Height - Seated (Max)
37.0078 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 200V 1000muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 2060mA 5000h 105°C Automotive Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 200V 1000muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 200V 1000muF ±20% 0.984Dia 25.00mm
United Chemi-ConELXS201VSN102MR30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
United Chemi-ConEKMH201VNN102MA35T
Cap Aluminum Lytic 1000uF 200V 20%( 35 X 35mm) Snap-In 10mm 0.249 Ohm 2300mA 2000h 105C

Descriptions

Descriptions of Nichicon LGX2E102MELC35 provided by its distributors.

Cap Aluminum Lytic 1000uF 250V 20% (35 X 35mm) Snap-In 10mm 2380mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount
卤20% 3.57A@50kHz 10mm 250V 1000uF Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 1000 μ F, 250 V, -25 to 105°C, RoHS
Nichicon SCT
1mF 250V ¡À20% 10mm 5000h@ 105¡ãC 2.38A@ 120Hz,3.57A@ 50kHz ,D35xL35mm , 35mm*35mm*37mm
Snap In & Terminal/ Bulk |Nichicon LGX2E102MELC35
CAP ALUM 1000UF 20% 250V SNAP TH

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL