Rubycon 200VXG1000MEFCSN30X35

Cap Aluminum Lytic 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 2060mA 5000h 105°C Automotive Bulk
$ 4.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200VXG1000MEFCSN30X35.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 200VXG1000MEFCSN30X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.587
$ 5.267
$ 5.267
Stock
29,207
7,388
7,388
Authorized Distributors
2
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
2.23 A
2.3 A
2.3 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Cap Aluminum Lytic 1000uF 250V 20% (35 X 35mm) Snap-In 10mm 2380mA 5000h 105C Bulk
United Chemi-ConELXS161VSN102MQ35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 200V 1000muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 200V 1000muF ±20% 1.378Dia 35.00mm
United Chemi-ConELXS161VSN102MP40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
United Chemi-ConELXS161VSN102MR25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Rubycon 200VXG1000MEFCSN30X35 provided by its distributors.

Cap Aluminum Lytic 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 2060mA 5000h 105°C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Electrolytic Capacitor, Miniaturized, Vxg Series, 1000 F, 20%, 200 V, 30 Mm Rohs Compliant: Yes |Rubycon 200VXG1000MEFCSN30X35
CAP, 1000µF, 200V, ALU ELEC, SNAP IN; Capacitance: 1000µF; Voltage Rating: 200V; Product Range: VXG Series; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG