Vishay MAL215099614E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4949
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215099614E3.

IHS

Datasheet14 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-5.59%

Alternate Parts

Price @ 1000
$ 1.47
$ 1.316
Stock
3,029
10,468
Authorized Distributors
2
6
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
60 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
704.9 mA
704.9 mA
Height - Seated (Max)
16.51 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEMVY350GDA102MLH0S
Cap Aluminum Lytic 1000uF 35V 20%( 16 X 16.5mm) SMD 1260mA 5000h 105C Automotive T/R
United Chemi-ConEMVH160GDA102MMH0S
Cap Aluminum Lytic 1000uF 16V 20% (18 X 16.5mm) SMD 0.1 Ohm 1200mA 5000h 125°C Cardboard T/R
PanasonicEEVFK1H102M
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 1000muF ±20% 0.630Dia 16.00mm
PanasonicEEVFK1E102Q
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEE-FK1E102AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 1000muF ±20% 0.492Dia 12.50mm
Cornell DubilierAFK108M25H32T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 1000µF 25V

Descriptions

Descriptions of Vishay MAL215099614E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4949
CAP ALUM 1000UF 20% 25V SMD
1mF 25V ¡À20% 60m¦¸ 5000h 1.007A 12.5mm*16mm*16mm
SMD 1000uF 25V 12,5x12,5x16 105°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric