Descriptions of Panasonic EEVFK1H102M provided by its distributors.
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 1000muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 1000uF 50V 20% (16 X 16.5mm) SMD 0.073 Ohm 1610mA 5000h 105C Automotive T/R
Panasonic EEVFK1H102M - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEV-FK1H102M; 1 mF; 20 %; 50 V; 1.61 A
50V 1000uF 20% Aluminum Electrolytic Capacitor, 105¡ãC, 1.61A Ripple
Capacitor Aluminum 1000uF 50VDC 20% 16 X 16.5mm SMD 1610mA 5000 hr T/R
CAPACITOR ALUM ELEC, 1000UF, 50V, 20%,CAPACITOR ALUM ELEC, 1000UF, 50V, 20%, SMD, FULL REEL Product Range:PANASONIC - FK Series
Capacitor,Alum Electrolytic,Cap 1000 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,16x16.5,CT
1000uF 50V 1.208A@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 50V, 1000µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6767
Chip Type Aluminum Electrolytic Capacitor
EEV-FK Series 50 V 1000 uF Ø 16 x 16.5 mm 105 °C Low Impedance SMT Electrolytic
CAP ALUM 1000UF 20% 50V SMD / 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, 1000Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:1000Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Panasonic EEV-FK1H102M.