Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-FK1E102AQ

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 1000muF ±20% 0.492Dia 12.50mm
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1E102AQ.

Panasonic

Datasheet2 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
-98.13%

CAD Models

Download Panasonic EEE-FK1E102AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.682
$ 0.739
Stock
1,113,209
145,094
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.1 A
1.1 A
Height - Seated (Max)
13.97 mm
13.4874 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEVFK1E102Q
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Cornell DubilierAFK108M25H32T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 1000muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUCD1E102MNQ1MS
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF 25VDC, 5000H 12.5(DIA.)X13.5MM, CD SERIES
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 25V 1000muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1E102S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1E102SB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Panasonic EEE-FK1E102AQ provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 1000muF ±20% 0.492Dia 12.50mm
Panasonic EEEFK1E102AQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 13.5mm) SMD 1100mA 5000h 105C Automotive T/R
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 1000UF 25V H13 CASE FK SMT
1000uF 25V 825mA@120Hz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 25V, 1000µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5353
Chip Type Aluminum Electrolytic Capacitor
EEE-FK Series 25 V 1000 uF Ø 12.5 x 13.5 mm 105 °C High-Temp SMT Electrolytic
Capacitor Case / Package:radial Can - Smd; Capacitance:1000Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:polar; Product Range:fk Series; Capacitance Tolerance:± 20%; Product Diameter:12.5Mm; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1E102AQ.
  • EEEFK1E102AQ