Vishay MAL215097614E3

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR 150CRZ 25V 1000muF ±20% 0.492Dia 12.50mm
$ 1.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215097614E3.

Inventory History

3 month trend:
-4.00%

CAD Models

Download Vishay MAL215097614E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.316
$ 1.47
Stock
10,468
3,029
Authorized Distributors
6
2
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
704.9 mA
704.9 mA
Height - Seated (Max)
-
16.51 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEVFK1E102Q
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEE-FK1E102AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 1000muF ±20% 0.492Dia 12.50mm
Cornell DubilierAFK108M25H32T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 1000µF 25V
KYOCERA AVXUCD1E102MNQ1MS
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF 25VDC, 5000H 12.5(DIA.)X13.5MM, CD SERIES
Wurth Elektronik865060462010
WCAP-ASLL Aluminum Electrolytic Capacitors
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 25V 1000muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Vishay MAL215097614E3 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR 150CRZ 25V 1000muF ±20% 0.492Dia 12.50mm
Cap Aluminum 1000uF 25V 20% (12.5 X 12.5 X 16mm) Cylindrical 1007mA 5000hr 105°C Blister T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4949
Aluminum Electrolytic Capacitors - SMD 1000UF 25V 105C 5000H
Smd Aluminium Electrolytic Capacitor, Aec-Q200 150 Crz Series, 1000 F, 25 V, Radial Can - Smd Rohs Compliant: Yes |Vishay MAL215097614E3

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric