United Chemi-Con EMVH160GDA102MMH0S

Cap Aluminum Lytic 1000uF 16V 20% (18 X 16.5mm) SMD 0.1 Ohm 1200mA 5000h 125°C Cardboard T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVH160GDA102MMH0S.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Newark

element14

DigiKey

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUE 16V 1000muF ±20% 0.709Dia 18.00mm
PanasonicEEV-TG1C102M
Cap Aluminum 1000uF 16V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
United Chemi-ConEMVY160ARA102MKE0S
Cap Aluminum 1000uF 16V 20% (12.5 X 13.5mm) SMD 820mA 5000h 105°C T/R
Panasonic16SVPF1000M
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 12.6mm) SMD 0.012 Ohm 5400mA 5000h 105C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUJ 16V 1000muF 卤20% 0.630Dia 16.00mm
PanasonicEEEFT1C102GP
Cap Aluminum Lytic 1000uF 16V 20%( 10 X 10.2mm) SMD 0.06 Ohm 1190mA 5000h 105C Automotive T/R

Descriptions

Descriptions of United Chemi-Con EMVH160GDA102MMH0S provided by its distributors.

Cap Aluminum Lytic 1000uF 16V 20% (18 X 16.5mm) SMD 0.1 Ohm 1200mA 5000h 125°C Cardboard T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, 7975
CAP ALUM SMD 125C AND ABOVE
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:1000µF; Voltage Rating:16VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.1ohm; Package/Case:MH0; Body Height:16.5mm; Body Diameter:18mm ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con