Vishay MAL213661471E3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 136RVI 50V 470muF ±20% 0.492Dia 12.50mm
$ 1.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL213661471E3.

Newark

Datasheet11 pages5 years ago

element14 APAC

_legacy Avnet

TME

Farnell

Inventory History

3 month trend:
+26.80%

CAD Models

Download Vishay MAL213661471E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.255
$ 0.59
$ 0.59
Stock
135,759
382,249
382,249
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
340 mΩ
50 mΩ
50 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
750 mA
1.832 A
1.832 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NichiconUHE1J471MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 470muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUHE1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 470muF ±20% 0.315Dia 8.00mm
Cornell DubilierSLP471M200E1P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 470UF;TOL20%;SNAP IN;VOL-RTG 200V;30X25
PanasonicEETHC2C471HA
Cap Aluminum 470uF 160V 20% (22 X 25mm) Snap-In 10mm 1400mA 2000h 105°C Bulk
UHE Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 470muF 25V
Cornell DubilierSLP471M200C5P3
SLP Series 200 V 470 uF ±20% 25 x 35 mm Snap In Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Vishay MAL213661471E3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 136RVI 50V 470muF ±20% 0.492Dia 12.50mm
Cap Aluminum 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1500mA 8000h 105°C Bulk
Avnet Japan
470uF 50V 44mΩ ±20% 750mA@100Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAPACITOR, 470UF, 50V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:50V dc; Effective Series Resistance:0.34ohm; Series:2222136; Life Time @ Temperature:5000h @ 105°C; Height:25mm; Outside Diameter:12.5mm; Capacitor Case Style:Radial; Mounting Type:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +105°C; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); AC Ripple Current:1500mA; Application:High Temperature; Body Diameter:12.5mm; Case Style:Radial; Climatic Category:55/105/56; ESR Frequency:120Hz; ESR Temperature:20°C; External Length / Height:25mm; Impedance:0.044ohm; Impedance Frequency:100Hz; Impedance Temperature:20°C; Lead Diameter:0.6mm; Lead Length:5mm; Leakage Current:235µA; Max Operating Temperature:105°C; Min Temperature Operating:-55°C; Operating Life Temperature:105°C; Operating Lifetime:5000h; Ripple Current Frequency:100kHz; Ripple Current Temperature:20°C; Terminal Type:Wire Ended

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 136 61471