Nichicon UHE1J471MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 470muF ±20% 0.630Dia 16.00mm
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1J471MHD6.

Future Electronics

Datasheet6 pages3 years ago
Datasheet5 pages6 years ago

Factory Futures

TME

HQonline

Newark

Inventory History

3 month trend:
-23.72%

CAD Models

Download Nichicon UHE1J471MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
$ 0.826
$ 0.826
Stock
15,510
197,077
197,077
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
380 mΩ
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
847.5 mA
2 A
2 A
Height - Seated (Max)
19.9898 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEEUFR1H471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 470muF ±20% 0.492Dia 12.50mm
PanasonicEEUEB1H471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 50V 470muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1H471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUHE1H471MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 470muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKY-500ELL471MK20S
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 1660mA 10000h 105°C Bulk
470uF 50V ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UHE1J471MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 470muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 470uF 63V 20%( 16 X 20mm) Radial 7.5mm 1130mA 10000h 105C Bulk
HE Series 470 uF 63V 105°C Ø16 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Capacitor Alum Elec 470Uf, 63V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:-; Polarity:Polar; Capacitor Case/Package:Radial Leaded; Esr:0.38Ohm Rohs Compliant: Yes |Nichicon UHE1J471MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL