Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLP471M200C5P3

SLP Series 200 V 470 uF ±20% 25 x 35 mm Snap In Aluminum Electrolytic Capacitor

$ 3.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP471M200C5P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Sager Electronics

New Yorker Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLPX471M250E1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 470muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP471M250E3P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 470UF;TOL20%;SNAP IN;VOL-RTG 250V;30X30
Cornell DubilierSLP471M250C7P3
Aluminum Electrolytic Capacitors - Snap In 470uF 250V 20% 105C
PanasonicECO-S2DB471BA
Cap Aluminum 470uF 200V 20% (22 X 35mm) Snap-In 10mm 0.423 Ohm 1400mA 3000h 105°C Bulk
PanasonicEETED2D471BA
Cap Aluminum 470uF 200V 20% (22 X 35mm) Snap-In 10mm 0.317 Ohm 1850mA 3000h 105°C Bulk
PanasonicECO-S2EB471DA
Cap Aluminum 470uF 250V 20% (30 X 30mm) Snap-In 10mm 0.353 Ohm 1400mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLP471M200C5P3 provided by its distributors.

SLP Series 200 V 470 uF ±20% 25 x 35 mm Snap In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Snap In 470uF 200V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 200V 470muF ±20% 0.984Dia 25.00mm
Capacitor;Aluminum Electrolytic;Cap 470uF;Tol20%;Snap In;Vol-Rtg 200V;25X35 | Cornell-Dubilier SLP471M200C5P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 200V 20% (25 X 35mm) Snap-In 10mm 0.423 Ohm 1.6A 3000h 105C
Aluminum Electrolytic Capacitor Polarized
ALUMINUM ELECTROLYTIC CAPACITOR, PO;
470μF 200V ±20% 10mm 423mΩ 3000h@ 105°C 1.6A Plugins,D25xL35mm snap-in mounting,snap fit,Through hole mounting 25mm*35mm*35mm
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 2; ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 200V, 20%, SNAP-IN; Capacitance:470µF; Voltage Rating:200V; Product Range:CAP Series; Lifetime @ Temperature:3000 hours @ 85°C; Capacitance
Aluminum Electrolytic Capacitor 470Uf, 200V, 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:25Mm; Resistencia Esr:0.423Ohm; Altura:35Mm; Núm. De Contactos:2 |Cornell Dubilier SLP471M200C5P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor