Cornell Dubilier SLP471M200E1P3

Capacitor; Aluminum Electrolytic; Cap 470UF; TOL20%; Snap in; Vol-rtg 200V; 30X25
$ 5.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP471M200E1P3.

Farnell

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-1.01%

Alternate Parts

Price @ 1000
$ 5.04
$ 3.401
$ 3.401
Stock
11,445
2,700
2,700
Authorized Distributors
6
4
4
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
423 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.5 A
1.5 A
1.5 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLPX471M160C1P3
Capacitor; Aluminum Electrolytic; Cap 470uF; Tol20%; Snap In; Vol-Rtg 160V; 25X25
Cornell DubilierSLPX471M250E1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 470muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP471M250E3P3
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 470UF;TOL20%;SNAP IN;VOL-RTG 250V;30X30
KYOCERA AVXLGU2D471MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 470muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2E471MELC
LGU Series 470 uF 250 V 105 °C Ø 35 x 25 mm Snap-In Aluminum Electrolytic Cap
PanasonicECO-S2EB471DA
Cap Aluminum 470uF 250V 20% (30 X 30mm) Snap-In 10mm 0.353 Ohm 1400mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLP471M200E1P3 provided by its distributors.

CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 470UF;TOL20%;SNAP IN;VOL-RTG 200V;30X25
Aluminum Electrolytic Capacitors - Snap In 470uF 200V 20% 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 200V 20% (30 X 25mm) Snap-In 10mm 0.423 Ohm 1.5A 3000h 105C
ALUMINUM ELECTROLYTIC CAPACITOR, PO;
Aluminum Electrolytic Capacitor 470Uf, 200V, 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:30Mm; Resistencia Esr:0.423Ohm; Altura:25Mm; Núm. De Contactos:2 |Cornell Dubilier SLP471M200E1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor