Panasonic EEU-FC1H471

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1H471.

Panasonic

Datasheet10 pages10 years ago

Farnell

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-36.53%

CAD Models

Download Panasonic EEU-FC1H471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.685
$ 0.655
$ 0.655
Stock
135,134
127,627
127,627
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.832 A
1.19 A
1.19 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1H471B
Panasonic EEUFC1H471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFC1J471
Capacitor Aluminum 470uF 63V 20% (16 X 20mm) Radial 7.5mm 1765mA 5000h 105C Bulk
PanasonicEEU-FC1J471L
Cap Aluminum 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2090mA 5000h 105°C Bulk
KYOCERA AVXUPM1J471MHD6
Capacitor Aluminum Electrolytic Cap470uF 63V 20% Radial 16X25 LS 7.5mm | Nichicon UPM1J471MHD6
United Chemi-ConEKZE630ELL471MK30S
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2300mA 5000h 105°C Bulk
United Chemi-ConELXV630ELL471ML25S
Cap Aluminum Lytic 470uF 63V 20%( 16 X 25mm) Radial 7.5mm 1480mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEU-FC1H471 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1832mA 5000 hr 105°C Bulk
Avnet Japan
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 470muF ±20% 0.492Dia 12.50mm
Panasonic EEUFC1H471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;FC RADIAL ELEC CAP 470UF 50V
Panasonic EEU-FC1H471 Electrolytic capacitor Radial lead 5mm 470µF 50V 20%
Aluminum Electrolytic Capacitors, 470uF, 50V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 50 V 470 uF Ø 12.5 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic
CAP, 470µF, 50V, 20%; Capacitance: 470µF; Voltage Rating: 50V; Product Range: FC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 25mm; Operating Temperature
470μF 50V ±20% 5mm 5000h@ 105°C 1.374A@ 120Hz,1.832A@ 100 kHz Plugins,D12.5xL25mm Through hole mounting 12.5mm*25mm*25mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H471.
  • EEUFC1H471